Filter Your Search
1 - 1 of 1 results
|
HM514800CTT-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSOP2 | TSOP28(UNSPEC) | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | HITACHI LTD | TSOP | TSOP2, TSOP28(UNSPEC) | 28 | unknown | EAR99 | 8542.32.00.02 |