Filter Your Search
1 - 10 of 48 results
|
HM51256ZP-15
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 150 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | SIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | ZIG-ZAG | RENESAS ELECTRONICS CORP | SIP, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||
|
HM51256LCP-8
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 85 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | HITACHI LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | LCC | 18 | ||
|
HM51256P-8
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 85 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP, | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
HM51256P-8
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 85 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.2 mm | 7.62 mm | HITACHI LTD | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | DIP | 16 | ||
|
HM51256LCP-8
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 85 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | RENESAS ELECTRONICS CORP | QCCJ, | compliant | EAR99 | 8542.32.00.02 | |||||||||
|
HM51256LP-10
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | EAR99 | 8542.32.00.02 | ||||||||||||||
|
HM51256CP-12
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | RENESAS ELECTRONICS CORP | QCCJ, | compliant | EAR99 | 8542.32.00.02 | |||||||||
|
HM51256LCP-10
Renesas Electronics Corporation
|
Check for Price | Active | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | RENESAS ELECTRONICS CORP | QCCJ, | compliant | EAR99 | 8542.32.00.02 | |||||||||
|
HM51256ZP-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | ZIP | ZIP16,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 8.3 mm | 20.13 mm | 2.85 mm | HITACHI LTD | ZIP, ZIP16,.1 | unknown | EAR99 | 8542.32.00.02 | ZIP | 16 | ||
|
HM51256CP-12
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 120 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | HITACHI LTD | QCCJ, LDCC18,.33X.53 | unknown | EAR99 | 8542.32.00.02 | LCC | 18 |