Filter Your Search
1 - 10 of 234 results
|
HM5116100ATS-8
Hitachi Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 80 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM5116400Z-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 100 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | ZIP | ZIP24,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 30.5 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP24,.1 | 24 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM5116101RR8
Hitachi Ltd
|
Check for Price | Obsolete | HITACHI LTD | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HM511664ZP-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.07 mm | 50.82 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP40,.1 | 40 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM5116405BLTS-7
Hitachi Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP2 | TSOP2, | 26 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
HM511665LZ-10
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 100 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 200 µA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | ZIP | ZIP40,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 12.07 mm | 50.82 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP40,.1 | 40 | unknown | EAR99 | 8542.32.00.02 | |||
|
HM5116100ARS-6
Hitachi Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; TEST MODE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | HITACHI LTD | TSOP2 | TSOP2-R, | 26 | unknown | EAR99 | 8542.32.00.02 | |||||||||||
|
HM5116100J-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 80 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 15.63 mm | 7.62 mm | HITACHI LTD | SOJ | SOJ, SOJ24/28,.44 | 24 | unknown | EAR99 | 8542.32.00.02 | ||
|
HM5116100S-7
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 16.9 mm | 7.62 mm | HITACHI LTD | SOJ | SOJ, SOJ24/26,.34 | 24 | unknown | EAR99 | 8542.32.00.02 | ||||
|
HM5116100LZ-7
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 300 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | ZIP | ZIP24,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 10.16 mm | 30.5 mm | 2.85 mm | HITACHI LTD | ZIP | ZIP, ZIP24,.1 | 24 | unknown | EAR99 | 8542.32.00.02 |