Filter Your Search
1 - 1 of 1 results
|
HM50464CP-12
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 120 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | 83 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PQCC-J18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.6 mm | 12.45 mm | 7.34 mm | HITACHI LTD | LCC | QCCJ, LDCC18,.33X.53 | 18 | unknown | EAR99 | 8542.32.00.02 |