Filter Your Search
1 - 4 of 4 results
|
HM365767BN-5:D
Temic Semiconductors
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||
|
HM3-65767BN-5:D
Matra MHS
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 50 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | EAR99 | 8542.32.00.41 | ||||||||||||
|
HM3-65767BN-5
Matra MHS
|
Check for Price | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 50 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | unknown | , | EAR99 | 8542.32.00.41 | ||||||||||||
|
HM365767BN-5
Temic Semiconductors
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 5 V | 55 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 30 mA | 4.5 V | 90 µA | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown |