Filter Your Search
1 - 2 of 2 results
|
HM2P89PA8111AALF
Amphenol Communications Solutions
|
$7.3450 | Yes | Active | 110 | 10 | 2 mm | 8 | 20 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.843 inch | 0.53 inch | 0.984 inch | 0.146 inch | AMPHENOL ICC | LEAD FREE | 88 | compliant | EAR99 | 8536.69.40.40 | ||
|
HM2P89PA8111AALF
Amphenol FCi
|
Check for Price | Yes | Active | 110 | 10 | 2 mm | 8 | 20 mΩ | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | .7506 N | 10 GΩ | POLARIZED HOUSING | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | CENTRONIC | CREAM | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.843 inch | 0.53 inch | 0.984 inch | 0.146 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |