Parametric results for: hm2p09p under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 2,231 results

|
-
-
-
Manufacturer Part Number: hm2p09p
Select parts from the table below to compare.
Compare
Compare
HM2P09PDE121N9LF
Amphenol Communications Solutions
$0.3961 Yes Active 77 7 2 mm MALE BOARD STRAIGHT BOARD CONNECTOR 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2P09PK5110GFLF
Amphenol Communications Solutions
$0.6733 Yes Active 55 5 2 mm 5 20 mΩ 1.5 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 100.08 N 1 GΩ 20.016 N NO NO e4 NO UL, CSA -55 °C 125 °C PEG RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm PRESS FIT 0.606 inch 0.53 inch 0.984 inch 0.512 inch AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2P09PK5111GFLF
Amphenol Communications Solutions
$0.6869 Yes Active 77 7 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2P09PD5111N9LF
Amphenol Communications Solutions
$1.0000 Yes Active 77 7 2 mm 7 MALE BOARD GLASS FILLED POLYESTER NOT SPECIFIED STRAIGHT BOARD CONNECTOR 22 GROUND SHIELD CONTACTS IN 2 ROWS AVAILABLE NO NO NO NO 94V-0 NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.079 inch NO ONE GENERAL PURPOSE PRESS FIT 0.606 inch 0.529 inch 0.984 inch AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2P09PDE1U0N9LF
Amphenol FCi
$1.2017 Yes Yes Active 55 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT FCI LEAD FREE compliant EAR99 8536.69.40.40
HM2P09PDK3H0N9LF
Amphenol FCi
$1.4255 Yes Active 55 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL FCI ASIA PTE LTD LEAD FREE compliant EAR99 8536.69.40.40
HM2P09PDL3C0N9LF
Amphenol Communications Solutions
$1.4350 Yes Active 55 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC LEAD FREE compliant EAR99 8536.69.40.40
HM2P09PDR2K0N9LF
Amphenol Communications Solutions
$1.4350 Yes Active 55 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2P09PDJ320N9LF
Amphenol Communications Solutions
$1.4350 Yes Active 55 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
HM2P09PDF3J0N9LF
Amphenol Communications Solutions
$1.4350 Yes Active 55 5 2 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 NOT SPECIFIED NO ONE GENERAL PURPOSE PRESS FIT AMPHENOL ICC LEAD FREE 55 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions