Filter Your Search
1 - 3 of 3 results
|
HM2P08PD5111N9LF
Amphenol Communications Solutions
|
$0.8933 | Yes | Active | 175 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHIELDED | NO | .139 N | 10 GΩ | .7506 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.969 inch | 0.146 inch | AMPHENOL ICC | LEAD FREE | 125 | compliant | EAR99 | 8536.69.40.40 | ||||
|
HM2P08PD5111N9LF
Amphenol FCi
|
$3.7119 | Yes | Yes | Active | 175 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHIELDED | NO | .139 N | 10 GΩ | .7506 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.969 inch | 0.146 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||
|
HM2P08PD5111N9
Amphenol FCi
|
Check for Price | No | No | Obsolete | 175 | 7 | 2 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHIELDED | NO | .3614 N | 10 GΩ | .7506 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.606 inch | 0.53 inch | 1.969 inch | 0.146 inch | FCI | compliant | EAR99 | 8536.69.40.30 |