Filter Your Search
1 - 2 of 2 results
|
HM1S51FER000H6PLF
Amphenol Communications Solutions
|
$4.2200 | Yes | Active | 30 | 5 | 2 mm | 5 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MILLIPACS 1 | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | PEG | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.545 inch | 0.562 inch | 0.446 inch | AMPHENOL ICC | 30 | compliant | EAR99 | 8536.69.40.40 | |||
|
HM1S51FER000H6PLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 5 | 2 mm | 5 | 20 mΩ | 1 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | MILLIPACS 1 | NO | 500 MΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | PEG | PLUG | GOLD OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.545 inch | 0.562 inch | 0.446 inch | FCI | compliant | EAR99 | 8536.69.40.40 |