Filter Your Search
1 - 10 of 14 results
|
HM1-65687AB-2/883
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 27.559 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
HM1-65687AB-2P883
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
HM1-65687AB-2SHXXX:D
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
HM1-65687AB-2:D
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
HM1-65687AB-2SHXXX
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 27.559 mm | 7.62 mm | ATMEL CORP | DIP | DIP, | 22 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||
|
HM1-65687AB-2/883
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
HM1-65687AB-2SHXXX
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
HM1-65687AB-2
Temic Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 20 µA | 2 V | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||
|
HM1-65687AB-2P883:D
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
HM1-65687AB-2/883:D
Temic Semiconductors
|
Check for Price | Transferred | 65.536 kbit | 1 | 64KX1 | 5 V | 45 ns | STANDARD SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | 125 °C | -55 °C | 22 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown |