Filter Your Search
1 - 5 of 5 results
|
HM1-6561-9
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | LG-MAX | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.38 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||
|
HM1-6561-9
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | LG-MAX | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2 V | 6.3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 24.38 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||
|
HM1-6561-9
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 6.3 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | CERAMIC, GLASS-SEALED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | CERAMIC, DIP-18 | not_compliant | EAR99 | 8542.32.00.41 | DIP | 18 | |||||||
|
HM1-6561-9
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HM1-6561-9+
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 300 ns | STANDARD SRAM | 256 | 256 words | SYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 6.3 µA | CMOS | INDUSTRIAL | R-XDIP-T18 | e0 | 85 °C | -40 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | not_compliant | EAR99 | 8542.32.00.41 |