Filter Your Search
1 - 10 of 71 results
|
HM100480
Hitachi Ltd
|
Check for Price | No | Obsolete | 16.384 kbit | 1 | 16KX1 | 25 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | ECL | OTHER | R-GDIP-T20 | Not Qualified | e0 | 85 °C | 20 | CERAMIC, GLASS-SEALED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 25.16 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP20,.3 | 20 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
HM100-252R0LFTR13
TT Electronics Resistors
|
Check for Price | Obsolete | 1 | 130 °C | -40 °C | 2 | YES | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | 0.9 mΩ | 2 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 62 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | GULL WING | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||
|
HM100-252R0LFTR13
TT electronics / BI Technologies
|
Check for Price | Obsolete | 1 | 130 °C | -40 °C | 2 | YES | BI TECHNOLOGIES CORP | unknown | EAR99 | 8504.50.80.00 | 0.9 mΩ | 2 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 62 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | GULL WING | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||
|
HM100500-18
Hitachi Ltd
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 18 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 160 µA | ECL | OTHER | R-GDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 29.75 mm | 7.62 mm | HITACHI LTD | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
HM100474F-8
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 8 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 240 µA | ECL | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFF | QFL24,.4SQ | SQUARE | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.38 mm | HITACHI LTD | QFP | QFF, QFL24,.4SQ | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||
|
HM100-251R0LFTR13
TT Electronics Resistors
|
Check for Price | Obsolete | 1 | 130 °C | -40 °C | 2 | YES | TT ELECTRONICS PLC | unknown | EAR99 | 8504.50.80.00 | 0.9 mΩ | 1 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 62 A | RECTANGULAR PACKAGE | NO | DUAL ENDED | GULL WING | 100 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||
|
HM100510F-15
Hitachi Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 15 ns | STANDARD SRAM | SEPARATE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | OPEN-EMITTER | SERIAL | 180 µA | CMOS | OTHER | R-GDFP-F28 | Not Qualified | e0 | 85 °C | 28 | CERAMIC, GLASS-SEALED | DFP | FL28,.5,30 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 762 µm | DUAL | 2.29 mm | 16.26 mm | 10.89 mm | HITACHI LTD | DFP | DFP, FL28,.5,30 | 28 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||||||
|
HM100252R0LFTR
TT electronics / BI Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 | e1 | 130 °C | -40 °C | 2 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BI TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | 0.9 mΩ | 2 µH | HIGH CURRENT INDUCTOR | GENERAL PURPOSE INDUCTOR | 62 A | RECTANGULAR PACKAGE | NO | GULL WING | 100 kHz | 20 % | |||||||||||||||||||||||||||||||||||
|
HM100422CG
Hitachi Ltd
|
Check for Price | No | No | Obsolete | 1.024 kbit | 4 | 256X4 | 10 ns | STANDARD SRAM | SEPARATE | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | OPEN-EMITTER | NO | PARALLEL | 200 µA | ECL | OTHER | R-CQCC-N24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC24,.3X.4 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.25 mm | 10.16 mm | 7.62 mm | HITACHI LTD | QFN | QCCN, LCC24,.3X.4 | 24 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
HM100474-15
Hitachi Ltd
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 15 ns | STANDARD SRAM | SEPARATE | 1000 | 1.024 k | ASYNCHRONOUS | OPEN-EMITTER | PARALLEL | 200 µA | OTHER | R-XDIP-T24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC | DIP | DIP24,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HITACHI LTD | DIP, DIP24,.4 | unknown | EAR99 | 8542.32.00.41 |