Filter Your Search
1 - 4 of 4 results
|
HM1-6551/883
Rochester Electronics LLC
|
Check for Price | Active | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | MILITARY | 125 °C | -55 °C | MIL-STD-883 Class B | 22 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | ROCHESTER ELECTRONICS LLC | DIP | CERAMIC, DIP-22 | 22 | unknown | ||||||||||||||
|
HM1-6551/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | ADDRESS LATCH; LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS | 1 | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 10 µA | 2 V | 6.3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-22 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
HM1-6551/883
Renesas Electronics Corporation
|
Check for Price | Obsolete | RENESAS ELECTRONICS CORP | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HM1-6551/883
Intersil Corporation
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 300 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 6.3 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.4 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 10.16 mm | INTERSIL CORP | DIP | CERAMIC, DIP-22 | 22 | not_compliant | 3A001.A.2.C | 8542.32.00.41 |