Filter Your Search
1 - 4 of 4 results
|
HSHM-S055CR1-5AP1-TG30L
3M Interconnect
|
Check for Price | Obsolete | 55 | 5 | 2 mm | 7 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 900VAC V | NO | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.984 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
HSHM-S055CR1-5AP1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 55 | 5 | 2 mm | 7 | 1 A | FEMALE | 250 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 900VAC V | NO | .3058 N | 10 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.984 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
HM-S055CR1-5AP1-TG30
3M Interconnect
|
Check for Price | No | Obsolete | 55 | 5 | 2 mm | 5 | 1 A | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | PRESS FIT | 0.449 inch | 0.803 inch | 0.984 inch | 0.13 inch | 3M ELECTRONIC PRODUCTS DIVISION | compliant | EAR99 | 8536.69.40.40 | 3M | ||||||
|
HM-S055CR1-5AP1-TG30L
3M Interconnect
|
Check for Price | Obsolete | BOARD CONNECTOR | 3M ELECTRONIC PRODUCTS DIVISION | unknown |