Filter Your Search
1 - 3 of 3 results
|
HLMP-SD11-LPTDD
Avago Technologies
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 837.5 mcd | 639 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e1 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-SD11-LPTDD
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | RED | 50 mA | 1 | NO | RADIAL MOUNT | 837.5 mcd | 639 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e1 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||
|
HLMP-SD11-LPTDD
Broadcom Limited
|
Check for Price | Yes | Obsolete | RED | 50 mA | 1 | NO | RADIAL MOUNT | 837.5 mcd | 639 nm | 60 deg | TINTED | SINGLE | SINGLE COLOR LED | e1 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 4 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |