Filter Your Search
1 - 3 of 3 results
|
HLMP-LM11-PQCDD
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 1190.0 mcd | 520 nm | TINTED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e1 | 80 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.7 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-LM11-PQCDD
Broadcom Limited
|
Check for Price | Yes | Obsolete | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 1190.0 mcd | 520 nm | TINTED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e1 | 80 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.7 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-LM11-PQCDD
Agilent Technologies Inc
|
Check for Price | No | Transferred | GREEN | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 1190.0 mcd | 520 nm | TINTED | Blue-Green | SINGLE | SINGLE COLOR LED | 5 V | e0 | 80 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 6.3 mm | 4 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |