Filter Your Search
1 - 10 of 12 results
|
HLMP-LB17-LP0DD
Avago Technologies
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-LB17-LP0YY
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-LB17-LP0YY
Agilent Technologies Inc
|
Check for Price | Yes | Transferred | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.4 mm | 3.7 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||||
|
HLMP-LB17-LP0ZZ
Avago Technologies
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-LB17-LP0YY
Avago Technologies
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-LB17-LP000
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-LB17-LP0DD
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 6.4 mm | 3.87 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||
|
HLMP-LB17-LP0DD
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-LB17-LP000
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 6.4 mm | 3.7 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | |||
|
HLMP-LB17-LP000
Avago Technologies
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 4 V | 1 | NO | RADIAL MOUNT | 775.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.3 mm | 3.87 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |