Parametric results for: hlmp-rb11-eh000 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmprb11eh000
Select parts from the table below to compare.
Compare
Compare
HLMP-RB11-EH000
Broadcom Limited
Check for Price Yes Obsolete BLUE 30 mA 1 NO RADIAL MOUNT 170.0 mcd 467 nm 60 deg TINTED SINGLE SINGLE COLOR LED e1 80 °C -40 °C 2 BULK OVAL Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 6.3 mm 4 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-RB11-EH000
Agilent Technologies Inc
Check for Price Yes Transferred BLUE 30 mA 4 V 1 NO RADIAL MOUNT 170.0 mcd 467 nm 60 deg TINTED Blue SINGLE SINGLE COLOR LED 5 V e1 80 °C -40 °C 2 BULK OVAL Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 6.3 mm 4 mm AGILENT TECHNOLOGIES INC PLASTIC PACKAGE-2 unknown 8541.40.20.00
HLMP-RB11-EH000
Avago Technologies
Check for Price Yes Yes Obsolete BLUE 30 mA 1 NO RADIAL MOUNT 170.0 mcd 467 nm 60 deg TINTED SINGLE SINGLE COLOR LED e1 80 °C -40 °C 2 BULK OVAL Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 6.3 mm 4 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00