Parametric results for: hlmp-d105-pr0b1 under Visible LEDs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hlmpd105pr0b1
Select parts from the table below to compare.
Compare
Compare
HLMP-D105-PR0B1
Broadcom Limited
Check for Price Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 BAG ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm BROADCOM INC compliant 8541.40.20.00
HLMP-D105-PR0B1
Avago Technologies
Check for Price Yes Yes Obsolete DEEP RED 30 mA 1 NO RADIAL MOUNT 240.0 mcd 645 nm 24 deg UNTINTED NONDIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -20 °C 2 BAG ROUND Matte Tin (Sn) 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00