Parametric results for: hlmp-ce15-wzc00 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmpce15wzc00
Select parts from the table below to compare.
Compare
Compare
HLMP-CE15-WZC00
Avago Technologies
Check for Price Yes Yes Obsolete CYAN 30 mA 1 NO RADIAL MOUNT 10750.0 mcd 502 nm 15 deg UNTINTED NONDIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 e1 80 °C -40 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 8.71 mm 5 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-CE15-WZC00
Broadcom Limited
Check for Price Yes Obsolete CYAN 30 mA 1 NO RADIAL MOUNT 10750.0 mcd 502 nm 15 deg UNTINTED NONDIFFUSED SINGLE SINGLE COLOR LED T-1 3/4 e1 80 °C -40 °C 2 BULK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.54 mm 8.71 mm 5 mm BROADCOM LTD PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-CE15-WZC00
Agilent Technologies Inc
Check for Price No Transferred BLUISH GREEN 30 mA 4 V 1 NO RADIAL MOUNT 10750.0 mcd 502 nm 15 deg UNTINTED NONDIFFUSED Blue-Green SINGLE SINGLE COLOR LED 5 V T-1 3/4 e0 80 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 8.71 mm 5 mm AGILENT TECHNOLOGIES INC PLASTIC PACKAGE-2 unknown 8541.40.20.00