Filter Your Search
1 - 9 of 9 results
|
HLMP-AB86-MQ0ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-AB86-MQ000
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 50 mA | 4 V | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | BULK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
HLMP-AB86-MQ0DD
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 3.85 V | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN SILVER COPPER | 2.54 mm | 8.7 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-AB86-MQ000
Avago Technologies
|
Check for Price | Yes | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-AB86-MQ0ZZ
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.7 mm | 5 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-AB86-MQ0DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 3.85 V | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN SILVER COPPER | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||
|
HLMP-AB86-MQ000
Broadcom Limited
|
Check for Price | Yes | Obsolete | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 85 °C | -40 °C | 2 | BULK | OVAL | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 8.7 mm | 5 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||||
|
HLMP-AB86-MQ0DD
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 50 mA | 4 V | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | ||||
|
HLMP-AB86-MQ0ZZ
Agilent Technologies Inc
|
Check for Price | No | Transferred | BLUE | 50 mA | 4 V | 1 | NO | RADIAL MOUNT | 1010.0 mcd | 464 nm | TINTED DIFFUSED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e0 | 100 °C | -40 °C | 2 | AMMO PACK | OVAL | Tin/Lead (Sn/Pb) | 2.54 mm | 8.7 mm | 5.2 mm | AGILENT TECHNOLOGIES INC | PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 |