Parametric results for: hlmp-4700, under Visible LEDs

Filter Your Search

1 - 10 of 6,959 results

|
-
-
-
-
-
Manufacturer Part Number: hlmp4700
Select parts from the table below to compare.
Compare
Compare
HLMP-4700-C0002
Broadcom Limited
$0.1598 Yes Active HIGH EFFICIENCY RED 7 mA 2 V 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg TINTED DIFFUSED CMOS COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 100 °C -40 °C 2 TR ROUND MATTE TIN 2.54 mm 8.81 mm 5 mm BROADCOM INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP-4700
Broadcom Limited
$0.2023 Yes Active HIGH EFFICIENCY RED 7 mA 2.2 V 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg TINTED DIFFUSED CMOS COMPATIBLE Red SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -40 °C 2 BULK ROUND MATTE TIN 2.54 mm 8.81 mm 5 mm BROADCOM INC compliant 8541.41.00.00 EAR99
HLMP-4700-C00B2
Broadcom Limited
$0.2967 Yes Active HIGH EFFICIENCY RED 7 mA 2 V 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg TINTED DIFFUSED CMOS COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 e3 100 °C -40 °C 2 BULK ROUND MATTE TIN 2.54 mm 8.81 mm 5 mm BROADCOM INC ROHS COMPLIANT, PLASTIC PACKAGE-2 compliant 8541.40.20.00
HLMP47009.MP8B3
Quality Technologies Corp
Check for Price Obsolete HIGH EFFICIENCY RED 3 SEPARATE, 3 ELEMENTS SINGLE COLOR LED ARRAY T-1 3/4 ROUND 5 mm QUALITY TECHNOLOGIES CORP unknown
HLMP-47009.MP7.E3A1
QT Optoelectronics
Check for Price Obsolete HIGH EFFICIENCY RED 1 NO RADIAL MOUNT 2 mcd 635 nm 45 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 3/4 2 AMMO PACK ROUND 5.08 mm 6.22 mm 5 mm QT OPTOELECTRONICS unknown
HLMP-4700-T0001
Broadcom Limited
Check for Price Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg TINTED DIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -40 °C 2 TR ROUND MATTE TIN 2.54 mm 9.19 mm 5 mm BROADCOM INC compliant 8541.40.20.00
HLMP-4700-GU000
Avago Technologies
Check for Price Yes Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg TINTED DIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -40 °C 2 BULK ROUND MATTE TIN 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-47009.MP5.F5A1
QT Optoelectronics
Check for Price Obsolete HIGH EFFICIENCY RED 1 NO RADIAL MOUNT 2 mcd 635 nm 45 deg DIFFUSED RED SINGLE SINGLE COLOR LED T-1 3/4 2 AMMO PACK ROUND 5.08 mm 10.47 mm 5 mm QT OPTOELECTRONICS unknown
HLMP-4700-R00B2
Avago Technologies
Check for Price Yes Yes Active RED 7 mA 1 NO RADIAL MOUNT 2.3 mcd 635 nm 50 deg TINTED DIFFUSED CMOS COMPATIBLE SINGLE SINGLE COLOR LED T-1 3/4 e3 100 °C -40 °C 2 BAG ROUND MATTE TIN 2.54 mm 9.19 mm 5 mm AVAGO TECHNOLOGIES INC compliant 8541.40.20.00
HLMP-4700-P00BH
Avago Technologies
Check for Price Yes Yes Active SINGLE COLOR LED e1 TIN SILVER COPPER AVAGO TECHNOLOGIES INC compliant