Filter Your Search
1 - 3 of 3 results
|
HLMP-3681-B00B2
Broadcom Limited
|
Check for Price | Yes | Obsolete | GREEN | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 85 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | BROADCOM LTD | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
HLMP-3681-B00B2
Agilent Technologies Inc
|
Check for Price | No | Obsolete | GREEN | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 1.6 mcd | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Green | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | 5 V | T-1 3/4 | e0 | 85 °C | -20 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.81 mm | 5 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | ||||
|
HLMP-3681-B00B2
Avago Technologies
|
Check for Price | No | Yes | Obsolete | GREEN | 20 mA | 15 V | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 85 °C | -20 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |