Filter Your Search
1 - 10 of 3,002 results
|
HLMP-3401
Broadcom Limited
|
$0.1384 | Yes | Active | YELLOW | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||||
|
HLMP-3401
Avago Technologies
|
$0.1513 | Yes | Yes | Active | YELLOW | 20 mA | 3 V | 1 | NO | RADIAL MOUNT | 8.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-3401-E00B2
Avago Technologies
|
$0.3299 | Yes | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 8.4 mcd | 583 nm | 60 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | AVAGO TECHNOLOGIES INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | ||
|
HLMP-3401-E00B2
Broadcom Limited
|
$0.4542 | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 8.4 mcd | 583 nm | 60 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | Avago Technologies | |||
|
HLMP-3401-PR001
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 1850.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-3401-JP0R4
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 658.85 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-3401-UW000
Avago Technologies
|
Check for Price | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 17100.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | |||||||
|
HLMP-3401-UW000
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 17100.0 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-3401-FV0B1
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 9005.15 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | BAG | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | ||||||||
|
HLMP-3401-GR001
Broadcom Limited
|
Check for Price | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 1458.3 mcd | 583 nm | 60 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 9.19 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 |