Parametric results for: hlmp-1600-d00a2 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hlmp1600d00a2
Select parts from the table below to compare.
Compare
Compare
HLMP-1600-D00A2
Broadcom Limited
$0.3195 Yes Active HIGH EFFICIENCY RED 15 mA 7.5 V 1 NO RADIAL MOUNT 2.1 mcd 635 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 85 °C -40 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1600-D00A2
Agilent Technologies Inc
Check for Price No Transferred HIGH EFFICIENCY RED 15 mA 7.5 V 1 NO RADIAL MOUNT 2.1 mcd 635 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE Orange-Red SINGLE WITH BUILT-IN RESISTOR SINGLE COLOR LED 5 V T-1 e0 85 °C -40 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 4.445 mm 3 mm AGILENT TECHNOLOGIES INC unknown 8541.40.20.00
HLMP-1600-D00A2
Avago Technologies
Check for Price Yes Yes Active HIGH EFFICIENCY RED 15 mA 7.5 V 1 NO RADIAL MOUNT 2.1 mcd 635 nm 60 deg TINTED DIFFUSED TTL COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 e3 85 °C -40 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies