Parametric results for: hlmp-1503 under Visible LEDs

Filter Your Search

1 - 10 of 8,657 results

|
-
-
-
-
Manufacturer Part Number: hlmp1503
Select parts from the table below to compare.
Compare
Compare
HLMP-1503-DE000
Broadcom Limited
$0.1058 Yes Obsolete HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 8.8 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-D0000
Broadcom Limited
$0.1160 Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 6.15 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503
Broadcom Limited
$0.1387 Yes Active HIGH PERFORMANCE GREEN 30 mA 3 V 1 NO RADIAL MOUNT 5.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503
Avago Technologies
$0.1614 Yes Yes Active HIGH PERFORMANCE GREEN 30 mA 3 V 1 NO RADIAL MOUNT 5.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-D0000
Avago Technologies
$0.1732 Yes Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 6.15 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-C0002
Broadcom Limited
$0.2129 Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 3.8 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 TR ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-D0002
Broadcom Limited
$0.2524 Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 6.15 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 TR ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-C00A2
Broadcom Limited
$0.2540 Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 3.8 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-C00A1
Avago Technologies
$0.3299 Yes Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 3.8 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm AVAGO TECHNOLOGIES INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies
HLMP-1503-C00A1
Broadcom Limited
$0.3711 Yes Active HIGH PERFORMANCE GREEN 30 mA 2.7 V 1 NO RADIAL MOUNT 3.8 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -20 °C 2 BULK ROUND MATTE TIN 2.54 mm 4.445 mm 3 mm BROADCOM INC PLASTIC PACKAGE-2 compliant 8541.40.20.00 Avago Technologies