Parametric results for: hlg-120h-c1400ab under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: hlg120hc1400ab
Select parts from the table below to compare.
Compare
Compare
HLG-120H-C1400AB
Mean Well
$42.9848 Yes Active 115 V 305 V 90 V 54 V 108 V 1.4 A 1 NO YES LENGTH ALONG WITH FLANGE IS 220MM AC-DC POWER FACTOR CORRECTION MODULE 93.5 % 1 OVER VOLTAGE, SHORT CIRCUIT, THERMAL HYBRID 151.2 W R-XXFM-X UL, EN, CSA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 68 mm 196 mm MEAN WELL ENTERPRISES CO LTD PACKAGE compliant Mean Well