Filter Your Search
1 - 3 of 3 results
|
HL1-L-DC12V-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 900 mW | 160 Ω | 15 A | 125 V | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 9.6 V | 1.2 V | 12 V | 15A@125VAC | 25 ms | 25 ms | CSA; UL | -50 °C | 60 °C | AC | PANEL MOUNT | BOX | NO | QUICK CONNECT | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm x 20.8mm x 35.4mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
HL1-L-DC12V-D-F
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | PANASONIC CORP | compliant | EAR99 | Panasonic | |||||||||||||||||||||||||||||||||||||
|
HL1LDC12VF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 900 mW | 160 Ω | 15 A | 125 V | 30 V | 15 A | 500000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | HL | DC | RELEASE TIME WITHOUT DIODE | 75 mA | 9.6 V | 1.2 V | 12 V | 15A@125VAC | 15A@30VDC | 25 ms | 25 ms | CSA; UL | -50 °C | 60 °C | AC/DC | PANEL MOUNT | BOX | NO | NOT SPECIFIED | QUICK CONNECT | 20.8 mm | 35.4 mm | 27.2 mm | 27.2mm X 20.8mm X 35.4mm | PANASONIC ELECTRIC WORKS CORP OF AMERICA | ROHS COMPLIANT | compliant |