Filter Your Search
1 - 10 of 83 results
|
HL08007E160K0JJ
Vishay Intertechnologies
|
Check for Price | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 160 kΩ | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 5 % | 3.5777 kV | |||||||||||||||||||||||||||||||||||||||||||||
|
HL08007Z22K00KE
Vishay Intertechnologies
|
Check for Price | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 22 kΩ | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 10 % | 1.3266 kV | |||||||||||||||||||||||||||||||||||||||||||||
|
HL08015N82K00JE
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 82 kΩ | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 5 % | 2.5612 kV | Nickel (Ni) | |||||||||||||||||||||||||||||||||||||||||||
|
HL08007E680R0JJ
Vishay Intertechnologies
|
Check for Price | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 680 Ω | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 5 % | 233.2381 V | |||||||||||||||||||||||||||||||||||||||||||||
|
HL08201
Foxconn
|
Check for Price | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 2.302 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
HL08007Z22K00JE
Vishay Intertechnologies
|
Check for Price | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 22 kΩ | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 5 % | 1.3266 kV | |||||||||||||||||||||||||||||||||||||||||||||
|
HL08015N68R00JE
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 68 Ω | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 5 % | 73.7564 V | Nickel (Ni) | |||||||||||||||||||||||||||||||||||||||||||
|
HL08256
Foxconn
|
Check for Price | Active | 25 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | AU | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1400VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | GOLD (10) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.35 inch | 2.802 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
HL08007E4K700KJ
Vishay Intertechnologies
|
Check for Price | Obsolete | -55 °C | 350 °C | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | Welded | CHASSIS MOUNT | 2 | 33.34 mm | 101.6 mm | Panel Mount | 80 W | 4.7 kΩ | FIXED RESISTOR | NO | METAL ALLOY | 30 ppm/°C | LUG | 10 % | 613.1884 V | |||||||||||||||||||||||||||||||||||||||||||||
|
HL0820F-D2
Foxconn
|
Check for Price | Yes | Yes | Active | 39 | 2 | 2.54 mm | MALE | BOARD | GOLD FLASH | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD FLASH | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |