Filter Your Search
1 - 10 of 32 results
|
HK2E337M25030HC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 330 µF | 250 V | 1.18 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
HK2E397M22040HC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.74 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
HK2E397M30025HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.31 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.74 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
HK2E397M25035HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.35 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.74 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
HK2E397M25.435HC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.75 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
HK2E397M22040HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.74 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
HK2E337M2235HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 330 µF | 250 V | 1.14 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
HK2E337M3025HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 330 µF | 250 V | 1.21 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||
|
HK2E397M25035HC
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 390 µF | 250 V | 1.35 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 936.74 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | |||
|
HK2E337M3520HA
Samwha Electronics
|
Check for Price | Yes | Yes | Active | 330 µF | 250 V | 1.23 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 861.68 µA | 0.15 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | TIN | SNAP-IN | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 |