Filter Your Search
1 - 10 of 23 results
|
LGHK160818NS-T
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 1 Ω | 1.667 % | YES | 300 mA | FERRITE | 0603 | FILTER CHOKE | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HK160818NH-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 350 mΩ | 3 % | YES | 300 mA | 3 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | 0603 | ||||||
|
HK160818NJ-B
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 500 mΩ | 5 % | YES | 100 MHz | 300 mA | 1.35 GHz | CERAMIC | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTILAYER | 85 °C | -25 °C | Multilayer | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | 0603 | ||||||||
|
HK160818NJ-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 350 mΩ | 5 % | YES | 100 MHz | 300 mA | 2 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN | |||||
|
HK160818NJ-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 350 mΩ | 5 % | YES | 100 MHz | 300 mA | 2 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
LGHK160818NK-B
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 500 mΩ | 10 % | YES | 100 MHz | 300 mA | CERAMIC | 12 | RF INDUCTOR | 1 | NO | MULTILAYER | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
LGHK160818NJ-T
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 350 mΩ | 5 % | YES | 100 MHz | 300 mA | 2 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | MULTI LAYER | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | 0603 | |||||||||||||
|
HK-1608-18NJTK
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 350 mΩ | 5 % | YES | 100 MHz | 300 mA | 2 GHz | 12 | RF INDUCTOR | 1 | NO | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
LGHK160818NS
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 1.667 % | YES | 100 MHz | 300 mA | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NAN0 HENRY, MULTILAYER | e3 | 2 | SMT | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
HK160818NS
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 nH | 1.667 % | YES | 100 MHz | 300 mA | CERAMIC | 0603 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NAN0 HENRY, MULTILAYER | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 |