Filter Your Search
1 - 3 of 3 results
|
HK160812NH-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 280 mΩ | 3 % | YES | 300 mA | 4 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | Tape, Paper | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||
|
HK160812NH
TAIYO YUDEN
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 170 mΩ | 3 % | YES | 300 mA | 4 GHz | FERRITE | 12 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Multilayer Chip | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
HK160812NH-TV
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 280 mΩ | 3 % | YES | 100 MHz | 300 mA | 2.6 GHz | 12 | 0603 | RF INDUCTOR | 1 | NO | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | 0603 | unknown | EAR99 | 8504.50.80.00 |