Filter Your Search
1 - 2 of 2 results
|
HK160810NS-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 3 % | YES | 300 mA | FERRITE | 0603 | FILTER CHOKE | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | e3 | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | ||
|
LGHK160810NS-T
TAIYO YUDEN
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 260 mΩ | 3 % | YES | 300 mA | FERRITE | 0603 | FILTER CHOKE | 1 | NO | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | 85 °C | -40 °C | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 |