Filter Your Search
1 - 2 of 2 results
|
HK-0603-15NJTK
KEMET Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 800 mΩ | 5 % | YES | 100 MHz | 100 mA | 2.3 GHz | 5 | RF INDUCTOR | 1 | NO | e3 | 2 | Matte Tin (Sn) | KEMET ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
HK060315NJ-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 710 mΩ | 5 % | YES | 100 MHz | 180 mA | 2.3 GHz | FERRITE | 5 | 0201 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 300 µm | 600 µm | 300 µm | TAIYO YUDEN CO LTD | compliant | EAR99 | 8504.50.80.00 | CHIP | TAIYO YUDEN |