Parametric results for: hk-18 under Fixed Inductors

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: hk18
Select parts from the table below to compare.
Compare
Compare
NIN-HK180HTR370F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 nH 280 mΩ 3 % YES 250 MHz 370 mA 4.5 GHz Ceramic 25 0402 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
SS24H-K18055
TOKIN Corporation
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 5.5 mH 210 mΩ NO 1 kHz 1.8 A FILTER CHOKE 2 NO 75 °C -25 °C 4 RECTANGULAR PACKAGE DUAL IN-LINE PRINTED WIRING PIN TOKIN CORP unknown EAR99 8504.50.80.00
NIN-HK180JMTR370F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 nH 270 mΩ 5 % YES 100 MHz 370 mA 4.5 GHz Ceramic 25 0402 RF INDUCTOR 1 NO Q IS MEASURED AT 250MHZ e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
NIN-HK180KTR370F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 nH 280 mΩ 10 % YES 250 MHz 370 mA 4.5 GHz Ceramic 25 0402 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
NIN-HK180ATR
NIC Components Corp
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 18 µH 270 mΩ 3 % YES 250 MHz 430 mA 4.8 GHz 27 RF INDUCTOR 1 NO 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND NIC COMPONENTS CORP unknown EAR99 8504.50.80.00
NIN-HK180JTR370F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 nH 280 mΩ 5 % YES 250 MHz 370 mA 4.5 GHz Ceramic 25 0402 RF INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
NIN-HK180ATRF
NIC Components Corp
Check for Price Yes Obsolete GENERAL PURPOSE INDUCTOR 18 nH 270 mΩ 3 % YES 250 MHz 430 mA 4.8 GHz 27 RF INDUCTOR 1 NO e3 85 °C -40 °C 2 RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND NIC COMPONENTS CORP unknown EAR99 8504.50.80.00
NIN-HK180HMTR370F
NIC Components Corp
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 18 nH 270 mΩ 3 % YES 100 MHz 370 mA 4.5 GHz Ceramic 25 0402 RF INDUCTOR 1 NO Q IS MEASURED AT 250MHZ e3 125 °C -40 °C Rectangular 2 SMT TR, PUNCHED, 7 INCH RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00
NIN-HK180JTR
NIC Components Corp
Check for Price Obsolete GENERAL PURPOSE INDUCTOR 18 µH 270 mΩ 5 % YES 250 MHz 430 mA 4.8 GHz 27 RF INDUCTOR 1 NO 85 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND NIC COMPONENTS CORP unknown EAR99 8504.50.80.00
NIN-HK180JTRF
NIC Components Corp
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 18 nH 276 mΩ 5 % YES 250 MHz 420 mA 3.1 GHz 24 0402 HIGH CURRENT INDUCTOR 1 NO Q MEASURED@250MHZ e3 125 °C -40 °C Chip 2 SMT TR, Punched Paper RECTANGULAR PACKAGE Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED ONE SURFACE 660 µm 1.19 mm 640 µm NIC COMPONENTS CORP 0402 compliant EAR99 8504.50.80.00