Filter Your Search
1 - 1 of 1 results
|
HJ4-AC100V-R-6
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.5 W | 5 A | 250 V | 125 V | 5 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 80 V, COIL RELEASE VOLTAGE(AC): 30 V | 12 mA | 100 V | 5A@250VAC | 5A@125VDC | TUV; UL | e4 | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | BOX | NO | Gold (Au) | SNAP ON | 21.5 mm | 40 mm | 28 mm | 28mm x 21.5mm x 40mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |