Parametric results for: hip4080aib-t under MOSFET Drivers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: hip4080aibt
Select parts from the table below to compare.
Compare
Compare
HIP4080AIB-T
Renesas Electronics Corporation
Check for Price Obsolete FULL BRIDGE BASED MOSFET DRIVER RENESAS ELECTRONICS CORP , compliant EAR99 8542.39.00.01
HIP4080AIBT
Intersil Corporation
Check for Price No Obsolete 12 V 1.4 A 110 ns 140 ns FULL BRIDGE BASED MOSFET DRIVER MOS YES 1 15 V 9.5 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm INTERSIL CORP PLASTIC, MS-013AC, SOIC-20 not_compliant EAR99 8542.39.00.01 PDIP, SOIC 20, 20
HIP4080AIBT
Harris Semiconductor
Check for Price No Transferred DIFFERENTIAL TOTEM-POLE 2.6 A 90 ns 110 ns FULL BRIDGE BASED MOSFET DRIVER MOS YES 1 TRUE YES INDUSTRIAL R-PDSO-G20 Not Qualified e0 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING DUAL HARRIS SEMICONDUCTOR unknown EAR99 8542.39.00.01