Filter Your Search
1 - 10 of 12 results
|
HIP1013CBZA
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 12 V | 5 V | 16 V | 10.5 V | YES | SINGLE | ALSO PROVIDESTHE 12 V OUTPUT VOLTAGE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G14 | e3 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 14 | M14.15 | unknown | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||||||
|
HIP1013CB
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.5 V | 12 V | 10 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | 14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC-14 | |||||||||||||
|
HIP1013CBZA-T
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.5 V | 12 V | 10 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | SOP, SOP14,.25 | ||||||||
|
HIP1013CBZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 13.2 V | 10.5 V | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G14 | e3 | COMMERCIAL | 3 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | 14 | unknown | SOP, | ||||||||||||
|
HIP1013CB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 13.2 V | 10.5 V | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | 1 | 70 °C | 240 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | 14 | unknown | PACKAGE-14 | ||||||||||||||||
|
HIP1013CBZA
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 13.2 V | 10.5 V | 12 V | 10 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G14 | e3 | Not Qualified | 3 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | INTERSIL CORP | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | SOIC-14 | ||||||||
|
HIP1013CB
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 5 V | 16 V | 10.5 V | YES | SINGLE | ALSO PROVIDESTHE 12 V OUTPUT VOLTAGE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||
|
HIP1013CB-T
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.5 V | 12 V | 10 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | 14 | not_compliant | EAR99 | 8542.39.00.01 | SOIC-14 | |||||||||||||
|
HIP1013CBZA-T
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 12 V | 5 V | 16 V | 10.5 V | YES | SINGLE | ALSO PROVIDESTHE 12 V OUTPUT VOLTAGE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G14 | e3 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOICN | 14 | M14.15 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | SOP, | |||||||||||
|
HIP1013CB-T
Harris Semiconductor
|
Check for Price | No | Obsolete | 12 V | 13.2 V | 10.5 V | 12 V | 10 mA | YES | SINGLE | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G14 | e0 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.39.00.01 | SOP, SOP14,.25 |