Filter Your Search
1 - 7 of 7 results
|
HIP0080AM
Renesas Electronics Corporation
|
Check for Price | Active | 14 V | STANDARD | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 30 mA | 25 V | 5.5 V | YES | AUTOMOTIVE | S-PQCC-J28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.5 mm | 4.57 mm | 11.5 mm | RENESAS ELECTRONICS CORP | QCCJ, LDCC28,.5SQ | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
HIP0080AM
Intersil Corporation
|
Check for Price | No | Transferred | 14 V | 4 | 1.3 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL | 4 | SOURCE | 2.1 A | 25 V | 5.5 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | INTERSIL CORP | PLASTIC, MS-018AB, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | LCC | 28 | ||||||
|
HIP0080AM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 14 V | 1.3 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SOURCE | 25 V | 5.5 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.39.00.01 | LCC | 28 | ||||||||||||
|
HIP0080AM96
Intersil Corporation
|
Check for Price | No | Transferred | 14 V | 4 | 1.3 A | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL | 4 | SOURCE | 2.1 A | 25 V | 5.5 V | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | INTERSIL CORP | PLASTIC, LCC-28 | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 28 | ||||||
|
HIP0080AM
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 4 | 750 mA | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SINK | 2.1 A | INVERTED | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HIP0080AM96
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.3 A | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, | unknown | EAR99 | 8542.39.00.01 | QLCC | 28 | |||||||||||||||||
|
HIP0080AM96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | SCHMITT TRIGGER | OPEN-DRAIN | 4 | 750 mA | 8 µs | 8 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; THERMAL; ZENER CLAMP | 4 | SINK | 2.1 A | INVERTED | YES | AUTOMOTIVE | S-PQCC-J28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC28,.5SQ | unknown | EAR99 | 8542.39.00.01 |