Filter Your Search
1 - 9 of 9 results
|
HIP0045ABT
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 8 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | HSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HIP0045AB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOIC | , | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
HIP0045AB
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 8 | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 1 A | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | POWER, PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
HIP0045ABT
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 8 | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 1 A | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOIC | POWER, HEAT SINK, PLASTIC, SOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
HIP0045ABT
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 8 | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 1 A | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
HIP0045AB
Renesas Electronics Corporation
|
Check for Price | Active | 5 V | STANDARD | 10 µs | 10 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | BICMOS | OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 5 mA | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | RENESAS ELECTRONICS CORP | HSOP, SOP20,.56 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HIP0045ABT
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
HIP0045AB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | GULL WING | 1.27 mm | DUAL | 15.9 mm | 3.6 mm | 11 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | HSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
HIP0045AB
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 8 | 1.75 A | 10 µs | 10 µs | LATCH BASED PERIPHERAL DRIVER | BIMOS | OVER CURRENT; ZENER CLAMP; OVER VOLTAGE | 8 | SINK | 1 A | 5.5 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 |