Parametric results for: hin206eca under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hin206eca
Select parts from the table below to compare.
Compare
Compare
HIN206ECA
Harris Semiconductor
Check for Price No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 3 10 µs LINE TRANSCEIVER CMOS NO EIA-232-C; EIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 8.2 mm 2.13 mm 5.3 mm HARRIS SEMICONDUCTOR unknown EAR99 8542.39.00.01
HIN206ECA
Intersil Corporation
Check for Price No Obsolete 5 V SCHMITT TRIGGER 4 3 10 µs LINE TRANSCEIVER CMOS NO EIA-232-E; V.28 3 10 V 1.6 mA 10 µs 20 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 8.2 mm 2 mm 5.3 mm INTERSIL CORP not_compliant EAR99 8542.39.00.01 SSOP PLASTIC, MO-150AG, SSOP-24 24
HIN206ECA
Rochester Electronics LLC
Check for Price No No Obsolete 5 V SCHMITT TRIGGER 3-STATE 4 3 10 µs LINE TRANSCEIVER CMOS NO EIA-232-C; EIA-232-E; V.28 4 10 V 1.6 mA INVERTED 10 µs 20 mA 5.5 V 4.5 V YES COMMERCIAL R-PDSO-G24 e0 70 °C 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 8.2 mm 2.13 mm 5.3 mm ROCHESTER ELECTRONICS LLC unknown EAR99 8542.39.00.01 SOIC PACKAGE-24 24