Parametric results for: hif3bc20pa254dsa under Headers and Edge Type Connectors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: hif3bc
Select parts from the table below to compare.
Compare
Compare
HIF3BC-10PA-2.54DS(63)
Hirose Electric Co Ltd
$4.0308 Yes Active BOARD CONNECTOR e4 Gold (Au) HIROSE ELECTRIC CO LTD unknown Hirose
HIF3BC-10PA-2.54DSA
Hirose Electric Co Ltd
Check for Price No Obsolete 10 2 2.54 mm 2 15 mΩ 1 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD STRAIGHT BOARD CONNECTOR POLARIZED 650VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 85 °C RECEPTACLE GOLD BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.303 inch 0.705 inch 1.26 inch 0.126 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40
HIF3BC-10PA-2.54DSA(71)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 10 2 2.54 mm MALE BOARD NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40 ROHS COMPLIANT
HIF3BC-10PA-2.54DS(71)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 10 2 2.54 mm MALE BOARD NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR POLARIZED NO NO NO e4 NO 94V-0 Gold (Au) NOT SPECIFIED MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HIROSE ELECTRIC CO LTD unknown Hirose EAR99 8536.69.40.40 ROHS COMPLIANT
HIF3BC-10PA-2.54DS
Hirose Electric Co Ltd
Check for Price No Obsolete 10 2 2.54 mm 2 15 mΩ 1 A MALE 500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE GOLD RIGHT ANGLE BOARD CONNECTOR POLARIZED 650VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -55 °C 85 °C HOLE .099-.111 RECEPTACLE GOLD BRASS RECTANGULAR RND PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LATCH & EJECT LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.303 inch 0.705 inch 1.26 inch 0.114 inch HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.40