Filter Your Search
1 - 10 of 24 results
|
HI-8599PQTF-10
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | MILITARY | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | QFP, | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
HI-8599PQIF
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | MILITARY | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 260 | 40 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | QFP, | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
HI-8599PJI-10
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.394 mm | 16.5862 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||
|
HI-8599PJTF-10
Holt Integrated Circuits Inc
|
Check for Price | Yes | Yes | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | MILITARY | S-PQCC-J44 | Not Qualified | e3 | 3 | 125 °C | -55 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.394 mm | 16.5862 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | compliant | EAR99 | 8542.39.00.01 | |||
|
HI-8599CJIF-10
Holt Integrated Circuits Inc
|
Check for Price | Yes | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.51 mm | 5.08 mm | 16.51 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
HI-8599PQT-10
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | MILITARY | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -55 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | QFP, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||
|
HI-8599CJI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | INDUSTRIAL | S-CQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.51 mm | 5.08 mm | 16.51 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | |||
|
HI-8599PQI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | HOLT INTEGRATED CIRCUITS INC | QFP | QFP, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||
|
HI-8599PJI
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.394 mm | 16.5862 mm | HOLT INTEGRATED CIRCUITS INC | LPCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 | ||||
|
HI-8599CJT-10
Holt Integrated Circuits Inc
|
Check for Price | No | No | Active | 5 V | 10 V | DIFFERENTIAL | 1 | 2 | LINE TRANSCEIVER | CMOS | YES | ARINC 429 | 1 | 5.25 V | 4.75 V | 10.5 V | 9.5 V | YES | MILITARY | S-CQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 225 | 30 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.51 mm | 5.08 mm | 16.51 mm | HOLT INTEGRATED CIRCUITS INC | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.39.00.01 |