Parametric results for: hi8445pst under Line Driver or Receivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: hi8445pst
Select parts from the table below to compare.
Compare
Compare
HI-8445PST
Holt Integrated Circuits Inc
Check for Price No No Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS ARINC INPUTS INTERNALLY LIGHTNING PROTECTED ARINC 429 4 5 mA 10 mA 5.5 V 3 V YES MILITARY R-PDSO-G20 Not Qualified e0 1 125 °C -55 °C 240 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm HOLT INTEGRATED CIRCUITS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01
HI-8445PSTF-10
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS ARINC 429 4 5 mA 10 mA 5.5 V 3 V YES MILITARY R-PDSO-G20 Not Qualified e3 1 125 °C -55 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm HOLT INTEGRATED CIRCUITS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01
HI-8445PST-10
Holt Integrated Circuits Inc
Check for Price No No Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS ARINC INPUTS INTERNALLY LIGHTNING PROTECTED ARINC 429 4 5 mA 10 mA 5.5 V 3 V YES MILITARY R-PDSO-G20 Not Qualified e0 1 125 °C -55 °C 240 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm HOLT INTEGRATED CIRCUITS INC TSSOP TSSOP, TSSOP20,.25 20 unknown EAR99 8542.39.00.01
HI-8445PSTF
Holt Integrated Circuits Inc
Check for Price Yes Yes Active 3.3 V DIFFERENTIAL SCHMITT TRIGGER 4 LINE RECEIVER CMOS ARINC 429 4 5 mA 10 mA 5.5 V 3 V YES MILITARY R-PDSO-G20 Not Qualified e3 1 125 °C -55 °C 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 6.5 mm 1.2 mm 4.4 mm HOLT INTEGRATED CIRCUITS INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01