Filter Your Search
1 - 6 of 6 results
|
HI5760BIBZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -300 mV | 0.09765625 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | RENESAS ELECTRONICS CORP | SOICW | 28 | M28.3 | compliant | 8542.39.00.01 | Renesas Electronics | ||||
|
HI5760BIBZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.25 V | -300 mV | 0.09765625 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | 30 mA | CMOS | INDUSTRIAL | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | RENESAS ELECTRONICS CORP | SOICW | 28 | M28.3 | compliant | 8542.39.00.01 | Renesas Electronics | ||||
|
HI5760BIBZ-T
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 28 | unknown | LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | |||||||
|
HI5760BIBZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOIC, TSSOP | 28, 28 | compliant | 8542.39.00.01 | LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | ||||||
|
HI5760BIBZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | SOIC, TSSOP | 28, 28 | compliant | 8542.39.00.01 | LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 | ||||||
|
HI5760BIBZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 1.25 V | -300 mV | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | 1 | 35 ns | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 28 | unknown | 8542.39.00.01 | LEAD FREE, PLASTIC, MS-013-AE, SOIC-28 |