Filter Your Search
1 - 10 of 13 results
|
HI5721BIB-T
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||
|
HI5721BIP
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | DIP | , | 28 | ||||||||||
|
HI5721TMD/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 0.2 % | 10 | NO | D/A CONVERTER | BINARY | 1 | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||||||||
|
HI5721BIP
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | DIP, DIP28,.6 | |||||||||||
|
HI5721BIB
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 V | 3 V | -1.5 V | 0.1464 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | unknown | 8542.39.00.01 | 2017-10-25 | ||||||||||||||||
|
HI5721BIP
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 6.35 mm | 37.4 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-28 | 28 | ||||||
|
HI5721BIB-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | COMMERCIAL | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | unknown | SOIC | , | 28 | ||||||||||||||||
|
HI5721BIB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | SOIC | 28 | ||||||||||
|
HI5721BIB-T
Intersil Corporation
|
Check for Price | No | Transferred | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOIC | SOIC-28 | 28 | |||||||||
|
HI5721BIB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 3 V | -1.5 V | 0.1465 % | 10 | YES | D/A CONVERTER | BINARY | PARALLEL, WORD | -5.2 V | 1 | 4.5 ns | BICMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 17.9 mm | INTERSIL CORP | not_compliant | 8542.39.00.01 | SOIC | SOIC-28 | 28 |