Filter Your Search
1 - 6 of 6 results
|
HI4P0546-5Z
Renesas Electronics Corporation
|
$23.7576 | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 3 | 75 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | RENESAS ELECTRONICS CORP | PLCC | LCC-28 | 28 | N28.45 | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | |||||||
|
HI4P0546-5
Harris Semiconductor
|
Check for Price | No | Transferred | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
HI4P0546-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | S-PQCC-J28 | e0 | 3 | 75 °C | 225 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown | |||||||||||
|
HI4P0546-5Z
Intersil Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e3 | 3 | 75 °C | 245 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | INTERSIL CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||||
|
HI4P0546-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | 2 mA | BREAK-BEFORE-MAKE | COMMERCIAL EXTENDED | S-PQCC-J28 | Not Qualified | e0 | 1 | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | INTERSIL CORP | LCC | PLASTIC, MS-018AB, LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
|
HI4P0546-5Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | YES | -15 V | 1.8 kΩ | 126 Ω | 1 µs | 1 µs | SINGLE-ENDED MULTIPLEXER | CMOS | OVERVOLTAGE PROTECTION | 16 | 1 | 68 dB | COMMERCIAL EXTENDED | S-PQCC-J28 | e3 | 3 | 75 °C | NOT APPLICABLE | NOT APPLICABLE | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.505 mm | 4.57 mm | 11.505 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 28 | unknown |