Parametric results for: hi4p05395 under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hi4p05395
Select parts from the table below to compare.
Compare
Compare
HI4P0539-5
Harris Semiconductor
Check for Price No Transferred 15 V YES -15 V 900 Ω 4.5 Ω 750 ns 650 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS 4 1 2 mA BREAK-BEFORE-MAKE COMMERCIAL EXTENDED S-PQCC-J20 Not Qualified e0 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCJ, LDCC20,.4SQ unknown 8542.39.00.01
HI4P0539-5
Rochester Electronics LLC
Check for Price No No Active 15 V YES -15 V 900 Ω 4.5 Ω 750 ns 650 ns DIFFERENTIAL MULTIPLEXER CMOS -18 V -5 V 4 1 18 V 5 V COMMERCIAL EXTENDED S-PQCC-J20 e0 3 75 °C 225 NOT SPECIFIED 20 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm ROCHESTER ELECTRONICS LLC QCCJ, unknown QLCC 20
HI4P0539-5
Intersil Corporation
Check for Price No Obsolete 15 V YES -15 V 900 Ω 4.5 Ω 750 ns 650 ns 20 mA DIFFERENTIAL MULTIPLEXER CMOS -18 V -5 V 4 1 2 mA 18 V 5 V BREAK-BEFORE-MAKE COMMERCIAL EXTENDED S-PQCC-J20 Not Qualified e0 1 75 °C 20 PLASTIC/EPOXY QCCJ LDCC20,.4SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 8.965 mm 4.57 mm 8.965 mm INTERSIL CORP PLASTIC, LCC-20 not_compliant 8542.39.00.01 QLCC 20