Parametric results for: hi40516883 under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: hi40516883
Select parts from the table below to compare.
Compare
Compare
HI4-0516/883
Rochester Electronics LLC
Check for Price Active 15 V YES -15 V 750 Ω 175 ns 175 ns DIFFERENTIAL MULTIPLEXER CMOS CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX 8 1 55 dB MILITARY S-CQCC-N28 MILITARY 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD QUAD ROCHESTER ELECTRONICS LLC , unknown
HI4-0516/883
Intersil Corporation
Check for Price No Transferred 15 V YES -15 V 750 Ω 175 ns 175 ns DIFFERENTIAL MULTIPLEXER CMOS CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX 8 1 55 dB 25 mA MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD INTERSIL CORP CERAMIC, LCC-28 not_compliant 8542.39.00.01
HI4-0516/883
Harris Semiconductor
Check for Price No Transferred 15 V YES -15 V 750 Ω 175 ns 175 ns DIFFERENTIAL MULTIPLEXER CMOS CONFIGURABLE AS 16-CHANNEL SINGLE ENDED MUX 8 1 55 dB 25 mA MILITARY S-CQCC-N28 Not Qualified e0 125 °C -55 °C 28 CERAMIC, METAL-SEALED COFIRED QCCN LCC28,.45SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD HARRIS SEMICONDUCTOR QCCN, LCC28,.45SQ unknown 8542.39.00.01