Parametric results for: hi3276 under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: hi3276
Select parts from the table below to compare.
Compare
Compare
HI3276JCQ
Intersil Corporation
Check for Price No Obsolete 5 V 4.1 V 2 0.1953 % 8 160 MHz 6.25 ns YES ADC, FLASH METHOD 1.4 V -5 V 1 BINARY BIPOLAR COMMERCIAL EXTENDED PARALLEL, 8 BITS S-PQFP-G48 Not Qualified e0 75 °C -20 °C 48 PLASTIC/EPOXY QFP QFP48,.6SQ,32 SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 12.15 mm 2.55 mm 12.15 mm INTERSIL CORP QFP 12 X 12 MM, PLASTIC, MQFP-48 48 not_compliant 8542.39.00.01
HI3276JCQ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 4.1 V 2 0.1953 % 8 160 MHz 6.25 ns YES ADC, FLASH METHOD 1.4 V -5 V 1 BINARY BIPOLAR COMMERCIAL EXTENDED PARALLEL, 8 BITS S-PQFP-G48 e3 4 75 °C -20 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 12.15 mm 2.55 mm 12.15 mm ROCHESTER ELECTRONICS INC QFP QFP, 48 unknown
HI3276JCQ
Renesas Electronics Corporation
Check for Price Obsolete 5 V 4.1 V 1 0.1953 % 8 160 MHz 6.25 ns YES ADC, FLASH METHOD 1.4 V 1 BINARY BIPOLAR COMMERCIAL EXTENDED PARALLEL, 8 BITS S-PQFP-G48 75 °C -20 °C 48 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING 800 µm QUAD 12.15 mm 2.55 mm 12.15 mm RENESAS ELECTRONICS CORP MQFP-48 compliant 8542.39.00.01